
2-320563-4 | |
|---|---|
DigiKey Part Number | A27514-ND |
Manufacturer | |
Manufacturer Product Number | 2-320563-4 |
Description | CONN RING CIRC 14AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320563-4 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Insulation Restriction |
Part Status Active | Color Blue, Green Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.078" ~ 0.130" (1.98mm ~ 3.30mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.140" (28.96mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,36000 Kč | 253,60 Kč |
| 25 | 23,77520 Kč | 594,38 Kč |
| 50 | 22,64080 Kč | 1 132,04 Kč |
| 100 | 21,55620 Kč | 2 155,62 Kč |
| 250 | 20,20564 Kč | 5 051,41 Kč |
| 500 | 19,24086 Kč | 9 620,43 Kč |
| 1 000 | 18,32218 Kč | 18 322,18 Kč |
| 3 000 | 16,95594 Kč | 50 867,82 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |










