
2-320562-3 | |
|---|---|
DigiKey Part Number | A1080TR-ND - Tape & Reel (TR) A1080CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320562-3 |
Description | CONN SPLICE BUTT 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2-320562-3 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Mating Area |
Part Status Active | Color Blue |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,10300 Kč | 291,03 Kč |
| 25 | 27,28080 Kč | 682,02 Kč |
| 50 | 25,97880 Kč | 1 298,94 Kč |
| 100 | 24,73770 Kč | 2 473,77 Kč |
| 250 | 23,18768 Kč | 5 796,92 Kč |
| 500 | 22,08024 Kč | 11 040,12 Kč |
| 1 000 | 21,02635 Kč | 21 026,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,30171 Kč | 50 754,28 Kč |
| 5 000 | 19,33340 Kč | 96 667,00 Kč |
| 7 500 | 18,78873 Kč | 140 915,48 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |


