
2-32056-1 | |
|---|---|
DigiKey Part Number | A100492TR-ND - Tape & Reel (TR) A100492CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32056-1 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-32056-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.375" (9.53mm) | Length - Ring Center to Termination 0.312" (7.92mm) |
Length - Overall 0.908" (23.06mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.171" (4.34mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 17,08100 Kč | 170,81 Kč |
| 25 | 16,00880 Kč | 400,22 Kč |
| 50 | 15,24120 Kč | 762,06 Kč |
| 100 | 14,51130 Kč | 1 451,13 Kč |
| 250 | 13,60280 Kč | 3 400,70 Kč |
| 500 | 12,95252 Kč | 6 476,26 Kč |
| 1 000 | 12,33415 Kč | 12 334,15 Kč |
| 2 500 | 11,58072 Kč | 28 951,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,34060 Kč | 56 703,00 Kč |
| 10 000 | 10,79973 Kč | 107 997,30 Kč |
| 15 000 | 10,49552 Kč | 157 432,80 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |



