
2-32056-1 | |
|---|---|
DigiKey Part Number | A100492TR-ND - Tape & Reel (TR) A100492CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32056-1 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-32056-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.908" (23.06mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.150" (2.67mm ~ 3.81mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,19700 Kč | 171,97 Kč |
| 25 | 16,11800 Kč | 402,95 Kč |
| 50 | 15,34540 Kč | 767,27 Kč |
| 100 | 14,61040 Kč | 1 461,04 Kč |
| 250 | 13,69572 Kč | 3 423,93 Kč |
| 500 | 13,04102 Kč | 6 520,51 Kč |
| 1 000 | 12,41843 Kč | 12 418,43 Kč |
| 2 500 | 11,65985 Kč | 29 149,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,41808 Kč | 57 090,40 Kč |
| 10 000 | 10,87352 Kč | 108 735,20 Kč |
| 15 000 | 10,56723 Kč | 158 508,45 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


