
2-320552-1 | |
|---|---|
DigiKey Part Number | A27243TR-ND - Tape & Reel (TR) A27243CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320552-1 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320552-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.797" (20.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 25 | 6,94600 Kč | 173,65 Kč |
| 50 | 6,61440 Kč | 330,72 Kč |
| 100 | 6,29940 Kč | 629,94 Kč |
| 250 | 5,90464 Kč | 1 476,16 Kč |
| 500 | 5,62242 Kč | 2 811,21 Kč |
| 1 000 | 5,35365 Kč | 5 353,65 Kč |
| 2 500 | 5,01819 Kč | 12 545,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,92202 Kč | 24 610,10 Kč |
| 10 000 | 4,68713 Kč | 46 871,30 Kč |
| 15 000 | 4,55500 Kč | 68 325,00 Kč |
| 25 000 | 4,39387 Kč | 109 846,75 Kč |
| 35 000 | 4,29089 Kč | 150 181,15 Kč |
| 50 000 | 4,18436 Kč | 209 218,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |












