
2-32054-1 | |
---|---|
DigiKey Part Number | A100491TR-ND - Tape & Reel (TR) A100491CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32054-1 |
Description | CONN SPADE TERM 16-22AWG #10 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-32054-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.908" (23.06mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,04000 Kč | 36,04 Kč |
10 | 30,68300 Kč | 306,83 Kč |
25 | 28,76200 Kč | 719,05 Kč |
50 | 27,38720 Kč | 1 369,36 Kč |
100 | 26,07710 Kč | 2 607,71 Kč |
250 | 24,44276 Kč | 6 110,69 Kč |
500 | 23,27586 Kč | 11 637,93 Kč |
1 000 | 22,16458 Kč | 22 164,58 Kč |
2 500 | 21,98832 Kč | 54 970,80 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 18,79741 Kč | 93 987,05 Kč |
10 000 | 17,96431 Kč | 179 643,10 Kč |
Unit Price without VAT: | 36,04000 Kč |
---|---|
Unit Price with VAT: | 43,60840 Kč |