


2-32053-1 | |
|---|---|
DigiKey Part Number | A28069TR-ND - Tape & Reel (TR) A28069CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32053-1 |
Description | CONN SPADE TERM 16-22AWG #8 RED |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-32053-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.908" (23.06mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,84300 Kč | 118,43 Kč |
| 25 | 11,10360 Kč | 277,59 Kč |
| 50 | 10,57040 Kč | 528,52 Kč |
| 100 | 10,06220 Kč | 1 006,22 Kč |
| 250 | 9,43148 Kč | 2 357,87 Kč |
| 500 | 8,98126 Kč | 4 490,63 Kč |
| 1 000 | 8,55228 Kč | 8 552,28 Kč |
| 2 500 | 8,01662 Kč | 20 041,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,86304 Kč | 39 315,20 Kč |
| 10 000 | 7,48793 Kč | 74 879,30 Kč |
| 15 000 | 7,27695 Kč | 109 154,25 Kč |
| 25 000 | 7,01961 Kč | 175 490,25 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


