
2-320093-1 | |
|---|---|
DigiKey Part Number | A27029TR-ND - Tape & Reel (TR) A27029CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320093-1 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320093-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.669" (16.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 11,07200 Kč | 110,72 Kč |
| 25 | 10,38200 Kč | 259,55 Kč |
| 50 | 9,88500 Kč | 494,25 Kč |
| 100 | 9,41360 Kč | 941,36 Kč |
| 250 | 8,82248 Kč | 2 205,62 Kč |
| 500 | 8,40106 Kč | 4 200,53 Kč |
| 1 000 | 7,99984 Kč | 7 999,84 Kč |
| 2 500 | 7,49894 Kč | 18 747,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,78395 Kč | 33 919,75 Kč |
| 10 000 | 6,46033 Kč | 64 603,30 Kč |
| 15 000 | 6,27825 Kč | 94 173,75 Kč |
| 25 000 | 6,05623 Kč | 151 405,75 Kč |
| 35 000 | 5,91432 Kč | 207 001,20 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |










