
2-31903-2 | |
|---|---|
DigiKey Part Number | A135493TR-ND - Tape & Reel (TR) A135493CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-31903-2 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-31903-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.033" (0.84mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.859" (21.82mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 6,00560 Kč | 150,14 Kč |
| 50 | 5,71560 Kč | 285,78 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 250 | 5,09916 Kč | 1 274,79 Kč |
| 500 | 4,85516 Kč | 2 427,58 Kč |
| 1 000 | 4,62334 Kč | 4 623,34 Kč |
| 2 500 | 4,33365 Kč | 10 834,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,25054 Kč | 21 252,70 Kč |
| 10 000 | 4,04768 Kč | 40 476,80 Kč |
| 15 000 | 3,93356 Kč | 59 003,40 Kč |
| 25 000 | 3,79440 Kč | 94 860,00 Kč |
| 35 000 | 3,70546 Kč | 129 691,10 Kč |
| 50 000 | 3,61345 Kč | 180 672,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

