Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-31895-1

DigiKey Part Number
A0886TR-ND - Tape & Reel (TR)
A0886CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-31895-1
Description
CONN RING CIRC 16-22AWG #5/16
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-31895-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.469" (11.91mm)
Length - Overall
1.078" (27.38mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1015,35000 Kč153,50 Kč
2514,37960 Kč359,49 Kč
5013,69480 Kč684,74 Kč
10013,03770 Kč1 303,77 Kč
25012,22084 Kč3 055,21 Kč
50011,63710 Kč5 818,55 Kč
1 00011,08127 Kč11 081,27 Kč
2 50010,38738 Kč25 968,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,18848 Kč50 942,40 Kč
10 0009,70255 Kč97 025,50 Kč
15 0009,42918 Kč141 437,70 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč