
2-31880-1 | |
|---|---|
DigiKey Part Number | A1087TR-ND - Tape & Reel (TR) A1087CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-31880-1 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-31880-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.218" (5.54mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.672" (17.07mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 12,76400 Kč | 127,64 Kč |
| 25 | 11,96280 Kč | 299,07 Kč |
| 50 | 11,38720 Kč | 569,36 Kč |
| 100 | 10,84280 Kč | 1 084,28 Kč |
| 250 | 10,16332 Kč | 2 540,83 Kč |
| 500 | 9,67778 Kč | 4 838,89 Kč |
| 1 000 | 9,21563 Kč | 9 215,63 Kč |
| 2 500 | 8,63860 Kč | 21 596,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,47313 Kč | 42 365,65 Kč |
| 10 000 | 8,06895 Kč | 80 689,50 Kč |
| 15 000 | 7,84157 Kč | 117 623,55 Kč |
| 25 000 | 7,56427 Kč | 189 106,75 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |




