Similar

2-316080-3 | |
|---|---|
DigiKey Part Number | A29602-ND |
Manufacturer | |
Manufacturer Product Number | 2-316080-3 |
Description | CONN HEADER R/A 10POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-316080-3 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Insulation Height 0.668" (16.97mm) |
Packaging Bulk | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Tab | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-316080-2 | TE Connectivity AMP Connectors | 0 | A29601-ND | 102,92236 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 900 | 138,93244 Kč | 680 768,96 Kč |
| Unit Price without VAT: | 138,93244 Kč |
|---|---|
| Unit Price with VAT: | 168,10825 Kč |



