
2-31425-2 | |
|---|---|
DigiKey Part Number | A100487TR-ND - Tape & Reel (TR) A100487CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-31425-2 |
Description | CONN RING CIRC 22-26AWG #2 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-31425-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.140" (3.56mm) | |
Length - Overall | 0.329" (8.36mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 25 | 16,34480 Kč | 408,62 Kč |
| 50 | 15,56800 Kč | 778,40 Kč |
| 100 | 14,82250 Kč | 1 482,25 Kč |
| 250 | 13,89312 Kč | 3 473,28 Kč |
| 500 | 13,22916 Kč | 6 614,58 Kč |
| 1 000 | 12,59754 Kč | 12 597,54 Kč |
| 2 500 | 11,84388 Kč | 29 609,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,58279 Kč | 57 913,95 Kč |
| 10 000 | 11,03040 Kč | 110 304,00 Kč |
| 15 000 | 10,71967 Kč | 160 795,05 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

