Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-31425-2

DigiKey Part Number
A100487TR-ND - Tape & Reel (TR)
A100487CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-31425-2
Description
CONN RING CIRC 22-26AWG #2 CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-31425-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
2 Stud
Thickness
0.018" (0.46mm)
Width - Outer Edges
0.140" (3.56mm)
Length - Overall
0.329" (8.36mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
22-26 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 906
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1017,44900 Kč174,49 Kč
2516,34480 Kč408,62 Kč
5015,56800 Kč778,40 Kč
10014,82250 Kč1 482,25 Kč
25013,89312 Kč3 473,28 Kč
50013,22916 Kč6 614,58 Kč
1 00012,59754 Kč12 597,54 Kč
2 50011,84388 Kč29 609,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,58279 Kč57 913,95 Kč
10 00011,03040 Kč110 304,00 Kč
15 00010,71967 Kč160 795,05 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč