Ring Terminal Connector 5 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-31090-1

DigiKey Part Number
A100486TR-ND - Tape & Reel (TR)
A100486CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-31090-1
Description
CONN RING CIRC 16-22AWG #5 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-31090-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.218" (5.54mm)
Length - Overall
0.449" (11.40mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1010,96100 Kč109,61 Kč
2510,28080 Kč257,02 Kč
509,78920 Kč489,46 Kč
1009,32100 Kč932,10 Kč
2508,73684 Kč2 184,21 Kč
5008,31898 Kč4 159,49 Kč
1 0007,92171 Kč7 921,71 Kč
2 5007,42565 Kč18 564,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,28341 Kč36 417,05 Kč
10 0006,93593 Kč69 359,30 Kč
15 0006,74047 Kč101 107,05 Kč
25 0006,50207 Kč162 551,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč