
2-31090-1 | |
|---|---|
DigiKey Part Number | A100486TR-ND - Tape & Reel (TR) A100486CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-31090-1 |
Description | CONN RING CIRC 16-22AWG #5 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-31090-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.449" (11.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 25 | 10,28080 Kč | 257,02 Kč |
| 50 | 9,78920 Kč | 489,46 Kč |
| 100 | 9,32100 Kč | 932,10 Kč |
| 250 | 8,73684 Kč | 2 184,21 Kč |
| 500 | 8,31898 Kč | 4 159,49 Kč |
| 1 000 | 7,92171 Kč | 7 921,71 Kč |
| 2 500 | 7,42565 Kč | 18 564,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,28341 Kč | 36 417,05 Kč |
| 10 000 | 6,93593 Kč | 69 359,30 Kč |
| 15 000 | 6,74047 Kč | 101 107,05 Kč |
| 25 000 | 6,50207 Kč | 162 551,75 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |



