
2-292181-0 | |
|---|---|
DigiKey Part Number | 2-292181-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-292181-0 |
Description | CONN PLUG MINI-DRAWER 24P PNL MT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Plug Panel Mount Black Mini-Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 2-292181-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug | |
Connector Style | Mini-Drawer | |
Number of Positions | 24 | |
Number of Positions Loaded | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | - | |
Contact Layout, Typical | 20 Signal, 4 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -30°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 222,24705 Kč | 44 449,41 Kč |
| Unit Price without VAT: | 222,24705 Kč |
|---|---|
| Unit Price with VAT: | 268,91893 Kč |


