
2-2842476-0 | |
|---|---|
DigiKey Part Number | 17-2-2842476-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-2842476-0 |
Description | TERM BLOCK HDR 20POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-2842476-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 20 | |
Positions Per Level | 20 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.362" (9.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,03000 Kč | 73,03 Kč |
| 10 | 52,05700 Kč | 520,57 Kč |
| 25 | 45,52360 Kč | 1 138,09 Kč |
| 50 | 41,42480 Kč | 2 071,24 Kč |
| 145 | 36,46931 Kč | 5 288,05 Kč |
| 290 | 34,00562 Kč | 9 861,63 Kč |
| 580 | 32,04376 Kč | 18 585,38 Kč |
| 1 015 | 30,76705 Kč | 31 228,56 Kč |
| 5 075 | 28,62282 Kč | 145 260,81 Kč |
| Unit Price without VAT: | 73,03000 Kč |
|---|---|
| Unit Price with VAT: | 88,36630 Kč |


