New Product
Housing FFC Housing for Female Contacts Connector Latch Lock 36 Pos 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2834723-2

DigiKey Part Number
17-2-2834723-2-ND
Manufacturer
Manufacturer Product Number
2-2834723-2
Description
AMPFOIL ULTRA-KIT PACKAGE-36POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Housing FFC Housing for Female Contacts Connector Latch Lock 36Pos 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-2834723-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Flat Flex Type
FFC
Connector Type
Housing for Female Contacts
Number of Positions
36
Number of Rows
2
Pitch
0.039" (1.00mm)
FFC, FCB Thickness
-
Locking Feature
Latch Lock
Voltage Rating
29.6 V
Housing Material
Thermoplastic
Features
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Housing Color
Black
Note
Contacts Sold Separately
Wire Gauge
-
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1023,18200 Kč231,82 Kč
2521,73720 Kč543,43 Kč
5020,69560 Kč1 034,78 Kč
10019,70660 Kč1 970,66 Kč
45017,72044 Kč7 974,20 Kč
90016,87422 Kč15 186,80 Kč
1 35016,39835 Kč22 137,77 Kč
2 70015,61598 Kč42 163,15 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč