New Product
Housing FFC Housing for Female Contacts Connector Latch Lock 40 Pos 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2834723-1

DigiKey Part Number
17-2-2834723-1-ND
Manufacturer
Manufacturer Product Number
2-2834723-1
Description
AMPFOIL ULTRA-KIT PACKAGE-40POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Housing FFC Housing for Female Contacts Connector Latch Lock 40Pos 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-2834723-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Flat Flex Type
FFC
Connector Type
Housing for Female Contacts
Number of Positions
40
Number of Rows
2
Pitch
0.039" (1.00mm)
FFC, FCB Thickness
-
Locking Feature
Latch Lock
Voltage Rating
29.6 V
Housing Material
Thermoplastic
Features
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Housing Color
Black
Note
Contacts Sold Separately
Wire Gauge
-
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1024,29500 Kč242,95 Kč
2522,77880 Kč569,47 Kč
5021,69100 Kč1 084,55 Kč
10020,65150 Kč2 065,15 Kč
45018,57109 Kč8 356,99 Kč
90017,68428 Kč15 915,85 Kč
1 35017,18554 Kč23 200,48 Kč
2 70016,36553 Kč44 186,93 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč