New Product
28 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
2-2834696-4
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2-2834696-4

DigiKey Part Number
17-2-2834696-4TR-ND - Tape & Reel (TR)
17-2-2834696-4CT-ND - Cut Tape (CT)
17-2-2834696-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-2834696-4
Description
AMPFOIL ULTRA-HEADER ASS-28POS C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2-2834696-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
28
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.394" (10.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Solder Retention
Voltage Rating
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
50
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1065,78700 Kč657,87 Kč
2561,65840 Kč1 541,46 Kč
5058,71040 Kč2 935,52 Kč
10055,90510 Kč5 590,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
32051,49956 Kč16 479,86 Kč
64049,04247 Kč31 387,18 Kč
96047,65999 Kč45 753,59 Kč
1 60045,97446 Kč73 559,14 Kč
2 24044,89663 Kč100 568,45 Kč
3 20043,78214 Kč140 102,85 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč