


2-2834696-4 | |
|---|---|
DigiKey Part Number | 17-2-2834696-4TR-ND - Tape & Reel (TR) 17-2-2834696-4CT-ND - Cut Tape (CT) 17-2-2834696-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2834696-4 |
Description | AMPFOIL ULTRA-HEADER ASS-28POS C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2834696-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 28 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.394" (10.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 65,78700 Kč | 657,87 Kč |
| 25 | 61,65840 Kč | 1 541,46 Kč |
| 50 | 58,71040 Kč | 2 935,52 Kč |
| 100 | 55,90510 Kč | 5 590,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 51,49956 Kč | 16 479,86 Kč |
| 640 | 49,04247 Kč | 31 387,18 Kč |
| 960 | 47,65999 Kč | 45 753,59 Kč |
| 1 600 | 45,97446 Kč | 73 559,14 Kč |
| 2 240 | 44,89663 Kč | 100 568,45 Kč |
| 3 200 | 43,78214 Kč | 140 102,85 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |

