New Product
32 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
2-2834696-3
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2-2834696-3

DigiKey Part Number
17-2-2834696-3TR-ND - Tape & Reel (TR)
17-2-2834696-3CT-ND - Cut Tape (CT)
17-2-2834696-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-2834696-3
Description
AMPFOIL ULTRA-HEADER ASS-32POS C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
32 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2-2834696-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
32
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.394" (10.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Solder Retention
Voltage Rating
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
50
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,42000 Kč80,42 Kč
1068,28500 Kč682,85 Kč
2564,00200 Kč1 600,05 Kč
5060,94460 Kč3 047,23 Kč
10058,03220 Kč5 803,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
32053,45828 Kč17 106,65 Kč
64050,90769 Kč32 580,92 Kč
96049,47282 Kč47 493,91 Kč
1 60047,72281 Kč76 356,50 Kč
2 24046,60431 Kč104 393,65 Kč
3 20045,44755 Kč145 432,16 Kč
Manufacturers Standard Package
Unit Price without VAT:80,42000 Kč
Unit Price with VAT:97,30820 Kč