


2-2834696-1 | |
|---|---|
DigiKey Part Number | 17-2-2834696-1TR-ND - Tape & Reel (TR) 17-2-2834696-1CT-ND - Cut Tape (CT) 17-2-2834696-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2834696-1 |
Description | AMPFOIL ULTRA-HEADER ASS-40POS C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2834696-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 40 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.394" (10.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 73,57700 Kč | 735,77 Kč |
| 25 | 68,95760 Kč | 1 723,94 Kč |
| 50 | 65,66500 Kč | 3 283,25 Kč |
| 100 | 62,52990 Kč | 6 252,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 57,60209 Kč | 18 432,67 Kč |
| 640 | 54,85367 Kč | 35 106,35 Kč |
| 960 | 53,30758 Kč | 51 175,28 Kč |
| 1 600 | 51,42213 Kč | 82 275,41 Kč |
| 2 240 | 50,21709 Kč | 112 486,28 Kč |
| 3 200 | 48,97042 Kč | 156 705,34 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |

