
2-2834499-4 | |
|---|---|
DigiKey Part Number | 17-2-2834499-4TR-ND - Tape & Reel (TR) 17-2-2834499-4CT-ND - Cut Tape (CT) 17-2-2834499-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2834499-4 |
Description | MINI DYNAMIC HDR H 24P TIN Y-KEY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 24 position 0.071" (1.80mm) |
EDA/CAD Models | 2-2834499-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.098" (2.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.340" (8.64mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,89000 Kč | 161,89 Kč |
| 10 | 137,55800 Kč | 1 375,58 Kč |
| 100 | 116,90850 Kč | 11 690,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 111,78412 Kč | 27 946,03 Kč |
| 500 | 106,45188 Kč | 53 225,94 Kč |
| 750 | 103,45211 Kč | 77 589,08 Kč |
| 1 250 | 99,79409 Kč | 124 742,61 Kč |
| 1 750 | 97,45604 Kč | 170 548,07 Kč |
| Unit Price without VAT: | 161,89000 Kč |
|---|---|
| Unit Price with VAT: | 195,88690 Kč |

