
2-2834497-4 | |
|---|---|
DigiKey Part Number | 17-2-2834497-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2834497-4 |
Description | MINI DYNAMIC REC HSG ASSY 24P Y- |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.108" (2.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBTP) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 10 | 113,68300 Kč | 1 136,83 Kč |
| 25 | 106,55240 Kč | 2 663,81 Kč |
| 50 | 101,46240 Kč | 5 073,12 Kč |
| 160 | 93,46475 Kč | 14 954,36 Kč |
| 320 | 89,00528 Kč | 28 481,69 Kč |
| 640 | 84,75973 Kč | 54 246,23 Kč |
| 1 120 | 81,48143 Kč | 91 259,20 Kč |
| 2 560 | 76,87056 Kč | 196 788,63 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |

