Connector Header Surface Mount, Right Angle 20 position 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2834465-0

DigiKey Part Number
17-2-2834465-0CT-ND - Cut Tape (CT)
17-2-2834465-0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2-2834465-0
Description
MINI DYNAMIC HDR H 20P TIN X-KEY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2-2834465-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.340" (8.64mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
Solder Retention
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
1058,43700 Kč584,37 Kč
10049,66660 Kč4 966,66 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25047,48740 Kč11 871,85 Kč
50045,22130 Kč22 610,65 Kč
75043,94629 Kč32 959,72 Kč
1 25042,39143 Kč52 989,29 Kč
1 75041,39786 Kč72 446,26 Kč
2 50040,36983 Kč100 924,57 Kč
Manufacturers Standard Package
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč