
2-2834465-0 | |
|---|---|
DigiKey Part Number | 17-2-2834465-0CT-ND - Cut Tape (CT) 17-2-2834465-0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2-2834465-0 |
Description | MINI DYNAMIC HDR H 20P TIN X-KEY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2834465-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.340" (8.64mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 58,43700 Kč | 584,37 Kč |
| 100 | 49,66660 Kč | 4 966,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,48740 Kč | 11 871,85 Kč |
| 500 | 45,22130 Kč | 22 610,65 Kč |
| 750 | 43,94629 Kč | 32 959,72 Kč |
| 1 250 | 42,39143 Kč | 52 989,29 Kč |
| 1 750 | 41,39786 Kč | 72 446,26 Kč |
| 2 500 | 40,36983 Kč | 100 924,57 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |

