20 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2834461-0

DigiKey Part Number
17-2-2834461-0-ND
Manufacturer
Manufacturer Product Number
2-2834461-0
Description
CONN RCPT HSG 20POS 1.80MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,86000 Kč114,86 Kč
1097,68300 Kč976,83 Kč
2591,55120 Kč2 288,78 Kč
5087,17940 Kč4 358,97 Kč
18079,64189 Kč14 335,54 Kč
36075,84244 Kč27 303,28 Kč
54073,70454 Kč39 800,45 Kč
1 08070,18912 Kč75 804,25 Kč
2 52066,12087 Kč166 624,59 Kč
Manufacturers Standard Package
Unit Price without VAT:114,86000 Kč
Unit Price with VAT:138,98060 Kč

Other Suppliers on DigiKey

360In Stock
Ships from WEC