
2-2834068-2 | |
|---|---|
DigiKey Part Number | A142055TR-ND - Tape & Reel (TR) A142055CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2834068-2 |
Description | 2-2834068-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18-22 AWG SSL Contact, Pin Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2834068-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Contact, Pin | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400 V | |
Current Rating (Amps) | 3.5A, 5A | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 25 | 1,45320 Kč | 36,33 Kč |
| 50 | 1,38580 Kč | 69,29 Kč |
| 100 | 1,31870 Kč | 131,87 Kč |
| 250 | 1,23552 Kč | 308,88 Kč |
| 500 | 1,17588 Kč | 587,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,14208 Kč | 1 142,08 Kč |
| 2 000 | 1,08749 Kč | 2 174,98 Kč |
| 3 000 | 1,05676 Kč | 3 170,28 Kč |
| 5 000 | 1,01928 Kč | 5 096,40 Kč |
| 7 000 | 0,99537 Kč | 6 967,59 Kč |
| 10 000 | 0,97059 Kč | 9 705,90 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





