
2-2496750-8 | |
|---|---|
DigiKey Part Number | 17-2-2496750-8TR-ND - Tape & Reel (TR) 17-2-2496750-8CT-ND - Cut Tape (CT) 17-2-2496750-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2496750-8 |
Description | 1.25MM HDR SMT, BRD LOCKING HPI, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2496750-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.6A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,18300 Kč | 191,83 Kč |
| 100 | 16,29320 Kč | 1 629,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,36448 Kč | 10 691,58 Kč |
| 1 600 | 12,72664 Kč | 20 362,62 Kč |
| 2 400 | 12,36778 Kč | 29 682,67 Kč |
| 4 000 | 11,93016 Kč | 47 720,64 Kč |
| 5 600 | 11,65047 Kč | 65 242,63 Kč |
| 8 000 | 11,36117 Kč | 90 889,36 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

