New Product
2-2496750-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2496750-6

DigiKey Part Number
17-2-2496750-6TR-ND - Tape & Reel (TR)
17-2-2496750-6CT-ND - Cut Tape (CT)
17-2-2496750-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-2496750-6
Description
1.25MM HDR SMT, BRD LOCKING HPI,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
2-2496750-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.165" (4.20mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Plastic
Features
Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.6A
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,97000 Kč19,97 Kč
1017,04000 Kč170,40 Kč
10014,47890 Kč1 447,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80011,87580 Kč9 500,64 Kč
1 60011,30884 Kč18 094,14 Kč
2 40010,98990 Kč26 375,76 Kč
4 00010,60102 Kč42 404,08 Kč
5 60010,35247 Kč57 973,83 Kč
8 00010,09536 Kč80 762,88 Kč
20 0009,46396 Kč189 279,20 Kč
Manufacturers Standard Package
Unit Price without VAT:19,97000 Kč
Unit Price with VAT:24,16370 Kč