
2-2496750-4 | |
|---|---|
DigiKey Part Number | 17-2-2496750-4TR-ND - Tape & Reel (TR) 17-2-2496750-4CT-ND - Cut Tape (CT) 17-2-2496750-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2496750-4 |
Description | 1.25MM HDR SMT, BRD LOCKING HPI, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2496750-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.6A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,48000 Kč | 17,48 Kč |
| 10 | 14,89700 Kč | 148,97 Kč |
| 100 | 12,65420 Kč | 1 265,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,37985 Kč | 8 303,88 Kč |
| 1 600 | 9,88415 Kč | 15 814,64 Kč |
| 2 400 | 9,60544 Kč | 23 053,06 Kč |
| 4 000 | 9,26549 Kč | 37 061,96 Kč |
| 5 600 | 9,04823 Kč | 50 670,09 Kč |
| 8 000 | 8,82349 Kč | 70 587,92 Kč |
| 20 000 | 8,27165 Kč | 165 433,00 Kč |
| Unit Price without VAT: | 17,48000 Kč |
|---|---|
| Unit Price with VAT: | 21,15080 Kč |

