New Product
2-2496750-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2496750-2

DigiKey Part Number
17-2-2496750-2TR-ND - Tape & Reel (TR)
17-2-2496750-2CT-ND - Cut Tape (CT)
17-2-2496750-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-2496750-2
Description
1.25MM HDR SMT, BRD LOCKING HPI,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
2-2496750-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.165" (4.20mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Plastic
Features
Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.6A
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,19000 Kč15,19 Kč
1012,94100 Kč129,41 Kč
10011,00220 Kč1 100,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8009,02460 Kč7 219,68 Kč
1 6008,59366 Kč13 749,86 Kč
2 4008,35127 Kč20 043,05 Kč
4 0008,05562 Kč32 222,48 Kč
5 6007,86668 Kč44 053,41 Kč
8 0007,67133 Kč61 370,64 Kč
20 0007,19148 Kč143 829,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,19000 Kč
Unit Price with VAT:18,37990 Kč