


2-2492142-0 | |
|---|---|
DigiKey Part Number | 17-2-2492142-0TR-ND - Tape & Reel (TR) 17-2-2492142-0CT-ND - Cut Tape (CT) 17-2-2492142-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2492142-0 |
Description | .5 FPC VT ZIF TYPE-B 20 CONT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-2492142-0 Models |
Category | Contact Finish Tin |
Manufacturer TE Connectivity AMP Connectors | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Pick and Place Cap, Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 2 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 120.0µin (3.05µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.173" (4.40mm) | Mating Cycles 15 |
Cable End Type Straight | Base Product Number |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,91100 Kč | 179,11 Kč |
| 25 | 16,79000 Kč | 419,75 Kč |
| 50 | 15,98360 Kč | 799,18 Kč |
| 100 | 15,21940 Kč | 1 521,94 Kč |
| 250 | 14,26520 Kč | 3 566,30 Kč |
| 500 | 13,58360 Kč | 6 791,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,21047 Kč | 13 210,47 Kč |
| 2 000 | 12,57980 Kč | 25 159,60 Kč |
| 3 000 | 12,22518 Kč | 36 675,54 Kč |
| 5 000 | 11,79260 Kč | 58 963,00 Kč |
| 7 000 | 11,51611 Kč | 80 612,77 Kč |
| 10 000 | 11,23015 Kč | 112 301,50 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

