
2-2492111-4 | |
|---|---|
DigiKey Part Number | 17-2-2492111-4CT-ND - Cut Tape (CT) 17-2-2492111-4DKR-ND - Digi-Reel® 17-2-2492111-4TR-ND |
Manufacturer | |
Manufacturer Product Number | 2-2492111-4 |
Description | 0.5MM PITCH, RIGHT ANGLE, TOP, S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Natural |
Cable End Type Tapered | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,28900 Kč | 262,89 Kč |
| 25 | 24,64320 Kč | 616,08 Kč |
| 50 | 23,46320 Kč | 1 173,16 Kč |
| 100 | 22,34190 Kč | 2 234,19 Kč |
| 250 | 20,94256 Kč | 5 235,64 Kč |
| 500 | 19,94264 Kč | 9 971,32 Kč |
| 1 000 | 18,99059 Kč | 18 990,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,08432 Kč | 36 168,64 Kč |
| 4 000 | 17,22172 Kč | 68 886,88 Kč |
| 6 000 | 16,73635 Kč | 100 418,10 Kč |
| 10 000 | 16,14456 Kč | 161 445,60 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |


