
2-2492104-4 | |
|---|---|
DigiKey Part Number | 17-2-2492104-4CT-ND - Cut Tape (CT) 17-2-2492104-4DKR-ND - Digi-Reel® 17-2-2492104-4TR-ND |
Manufacturer | |
Manufacturer Product Number | 2-2492104-4 |
Description | 0.5MM PITCH, RIGHT ANGLE, BOTTOM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tabbed |
Manufacturer TE Connectivity AMP Connectors | Contact Material Phosphor Bronze |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 24 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness Flash |
Height Above Board 0.079" (2.00mm) | Housing Color Natural |
Locking Feature Slide Lock | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 23,14000 Kč | 231,40 Kč |
| 25 | 21,69520 Kč | 542,38 Kč |
| 50 | 20,65780 Kč | 1 032,89 Kč |
| 100 | 19,67090 Kč | 1 967,09 Kč |
| 250 | 18,43792 Kč | 4 609,48 Kč |
| 500 | 17,55726 Kč | 8 778,63 Kč |
| 1 000 | 16,71924 Kč | 16 719,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,92121 Kč | 31 842,42 Kč |
| 4 000 | 15,16176 Kč | 60 647,04 Kč |
| 6 000 | 14,73447 Kč | 88 406,82 Kč |
| 10 000 | 14,21342 Kč | 142 134,20 Kč |
| 14 000 | 13,88035 Kč | 194 324,90 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

