
2-2489541-0 | |
|---|---|
DigiKey Part Number | 17-2-2489541-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-2489541-0 |
Description | LED PNL IND GREEN CLEAR 29.60MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 24V ~ 240V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 2-2489541-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | AC/DC | |
Voltage | 24V ~ 240V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.89" (22.50mm) | |
Lens Size | 29.60mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20, IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,49000 Kč | 274,49 Kč |
| 10 | 213,93100 Kč | 2 139,31 Kč |
| 100 | 178,63870 Kč | 17 863,87 Kč |
| 500 | 163,30212 Kč | 81 651,06 Kč |
| 1 000 | 158,33031 Kč | 158 330,31 Kč |
| Unit Price without VAT: | 274,49000 Kč |
|---|---|
| Unit Price with VAT: | 332,13290 Kč |





