New Product
Connector Housing, Pole Mount For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2465542-2

DigiKey Part Number
17-2-2465542-2-ND
Manufacturer
Manufacturer Product Number
2-2465542-2
Description
LUMAWISE ENDURANCE BRIDGE, TOP,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Housing, Pole Mount For
Datasheet
 Datasheet
EDA/CAD Models
2-2465542-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Housing, Pole Mount
For Use With/Related Products
-
Specifications
-
Material
Polybutylene Terephthalate (PBT)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1833,62000 Kč833,62 Kč
24642,52125 Kč15 420,51 Kč
120588,91867 Kč70 670,24 Kč
Manufacturers Standard Package
Unit Price without VAT:833,62000 Kč
Unit Price with VAT:1 008,68020 Kč