



2-2456588-2 | |
|---|---|
DigiKey Part Number | 17-2-2456588-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2456588-2 |
Description | PLUG HSG, VT, KEYA, 22POS, SGI 1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2456588-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 Kč | 13,11 Kč |
| 10 | 11,06900 Kč | 110,69 Kč |
| 25 | 10,37800 Kč | 259,45 Kč |
| 50 | 9,87860 Kč | 493,93 Kč |
| 100 | 9,40640 Kč | 940,64 Kč |
| 250 | 8,81676 Kč | 2 204,19 Kč |
| 500 | 8,39564 Kč | 4 197,82 Kč |
| 1 000 | 7,99471 Kč | 7 994,71 Kč |
| 2 500 | 7,49407 Kč | 18 735,17 Kč |
| Unit Price without VAT: | 13,11000 Kč |
|---|---|
| Unit Price with VAT: | 15,86310 Kč |


