2 Rectangular Connectors - Housings Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2378159-2

DigiKey Part Number
17-2-2378159-2-ND
Manufacturer
Manufacturer Product Number
2-2378159-2
Description
CONN PLUG HSG 2POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
2-2378159-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 594
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
108,73500 Kč87,35 Kč
258,18920 Kč204,73 Kč
507,79440 Kč389,72 Kč
1007,42070 Kč742,07 Kč
3506,79254 Kč2 377,39 Kč
7006,46769 Kč4 527,38 Kč
1 0506,28520 Kč6 599,46 Kč
2 8005,86482 Kč16 421,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč