
2-2378158-2 | |
|---|---|
DigiKey Part Number | 17-2-2378158-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2378158-2 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2-2378158-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,60400 Kč | 106,04 Kč |
| 25 | 9,93640 Kč | 248,41 Kč |
| 50 | 9,45740 Kč | 472,87 Kč |
| 200 | 8,57455 Kč | 1 714,91 Kč |
| 400 | 8,16455 Kč | 3 265,82 Kč |
| 600 | 7,93375 Kč | 4 760,25 Kč |
| 1 000 | 7,65272 Kč | 7 652,72 Kč |
| 2 600 | 7,15362 Kč | 18 599,41 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

