
2-2366600-8 | |
|---|---|
DigiKey Part Number | 17-2-2366600-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-2366600-8 |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-2366600-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,17400 Kč | 221,74 Kč |
| 25 | 20,78800 Kč | 519,70 Kč |
| 50 | 19,79700 Kč | 989,85 Kč |
| 100 | 18,84780 Kč | 1 884,78 Kč |
| 250 | 17,66772 Kč | 4 416,93 Kč |
| 600 | 16,60837 Kč | 9 965,02 Kč |
| 1 200 | 15,81552 Kč | 18 978,62 Kč |
| 3 000 | 14,82557 Kč | 44 476,71 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

