
2-2366600-4 | |
|---|---|
DigiKey Part Number | 17-2-2366600-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2366600-4 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-2366600-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,55720 Kč | 288,93 Kč |
| 50 | 11,00720 Kč | 550,36 Kč |
| 100 | 10,48010 Kč | 1 048,01 Kč |
| 250 | 9,82288 Kč | 2 455,72 Kč |
| 500 | 9,35334 Kč | 4 676,67 Kč |
| 1 000 | 8,90651 Kč | 8 906,51 Kč |
| 3 000 | 8,24199 Kč | 24 725,97 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

