
2-2366515-6 | |
|---|---|
DigiKey Part Number | 17-2-2366515-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-2366515-6 |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-2366515-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 25 | 13,65720 Kč | 341,43 Kč |
| 50 | 13,00200 Kč | 650,10 Kč |
| 100 | 12,37830 Kč | 1 237,83 Kč |
| 250 | 11,60264 Kč | 2 900,66 Kč |
| 750 | 10,73641 Kč | 8 052,31 Kč |
| 1 500 | 10,22393 Kč | 15 335,89 Kč |
| 3 000 | 9,73593 Kč | 29 207,79 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

