
2-2350224-7 | |
|---|---|
DigiKey Part Number | 17-2-2350224-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-2350224-7 |
Description | CONN PLUG HSG 7POS 2.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2350224-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 25 | 4,04000 Kč | 101,00 Kč |
| 50 | 3,84680 Kč | 192,34 Kč |
| 100 | 3,66210 Kč | 366,21 Kč |
| 250 | 3,43192 Kč | 857,98 Kč |
| 500 | 3,26812 Kč | 1 634,06 Kč |
| 2 000 | 2,96303 Kč | 5 926,06 Kč |
| 4 000 | 2,82156 Kč | 11 286,24 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

