
2-2347721-0 | |
|---|---|
DigiKey Part Number | A145182-ND |
Manufacturer | |
Manufacturer Product Number | 2-2347721-0 |
Description | CONN RCPT ZSFP+ 240POS PRESS R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 240 (20 x 12) Position zSFP+ Receptacle with Cage, Ganged (2x6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2347721-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x6) | |
Connector Type | zSFP+ | |
Number of Positions | 240 (20 x 12) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 211,30000 Kč | 2 211,30 Kč |
| 18 | 1 803,44722 Kč | 32 462,05 Kč |
| 27 | 1 752,63852 Kč | 47 321,24 Kč |
| 54 | 1 710,57370 Kč | 92 370,98 Kč |
| Unit Price without VAT: | 2 211,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 675,67300 Kč |











