
2-2336231-6 | |
|---|---|
DigiKey Part Number | 17-2-2336231-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-2336231-6 |
Description | CONN RCPT HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2336231-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.285" (7.25mm) | |
Mounting Type | Panel Mount, Twist and Lock | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 33,24000 Kč | 332,40 Kč |
| 25 | 31,16120 Kč | 779,03 Kč |
| 75 | 28,83160 Kč | 2 162,37 Kč |
| 150 | 27,45280 Kč | 4 117,92 Kč |
| 300 | 26,14180 Kč | 7 842,54 Kč |
| 525 | 25,12960 Kč | 13 193,04 Kč |
| 1 050 | 23,93012 Kč | 25 126,63 Kč |
| 2 550 | 22,47856 Kč | 57 320,33 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

