6 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2336229-6

DigiKey Part Number
17-2-2336229-6-ND
Manufacturer
Manufacturer Product Number
2-2336229-6
Description
CONN PLUG HSG 6POS 5.00MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-2336229-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
2
Row Spacing
0.285" (7.25mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1018,01600 Kč180,16 Kč
2516,87400 Kč421,85 Kč
5016,07180 Kč803,59 Kč
15014,86940 Kč2 230,41 Kč
30014,15897 Kč4 247,69 Kč
60013,48247 Kč8 089,48 Kč
1 05012,96016 Kč13 608,17 Kč
2 55012,17373 Kč31 043,01 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč