



2-2328724-1 | |
|---|---|
DigiKey Part Number | A141393TR-ND - Tape & Reel (TR) A141393CT-ND - Cut Tape (CT) A141393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2328724-1 |
Description | CONN FPC BOTTOM 21POS 0.3MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2328724-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 21 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 4,80600 Kč | 48,06 Kč |
| 25 | 4,50240 Kč | 112,56 Kč |
| 50 | 4,29020 Kč | 214,51 Kč |
| 100 | 4,08420 Kč | 408,42 Kč |
| 250 | 3,82832 Kč | 957,08 Kč |
| 500 | 3,64522 Kč | 1 822,61 Kč |
| 1 000 | 3,47106 Kč | 3 471,06 Kč |
| 2 500 | 3,25356 Kč | 8 133,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,94322 Kč | 14 716,10 Kč |
| 10 000 | 2,80274 Kč | 28 027,40 Kč |
| 15 000 | 2,72371 Kč | 40 855,65 Kč |
| 25 000 | 2,62734 Kč | 65 683,50 Kč |
| 35 000 | 2,56572 Kč | 89 800,20 Kč |
| 50 000 | 2,50201 Kč | 125 100,50 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |

